• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number CD0603-Z5V1DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CD0603-Z5V1

Description DIODE ZENER 5.1V 150MW 0603
Expanded Description Zener Diode 5.1V 150mW ±5% Surface Mount 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CZRUR52C5V1-HF-ND CZRUR52C5V1-HF Comchip Technology Tape & Reel (TR) ? 0
0.05235 4,000  Non-Stock ?
CZRUR52C5V1-ND CZRUR52C5V1 Comchip Technology Tape & Reel (TR) ? 16,000 - Factory Stock ?
0.07400 4,000  Non-Stock ?
641-1029-6-ND CZRU52C5V1 Comchip Technology Digi-Reel® ? 66,011 - Immediate
Digi-Reel® 1
CZRU52C5V1-HF-ND CZRU52C5V1-HF Comchip Technology Tape & Reel (TR) ? 0
0.06256 4,000  Non-Stock ?
Documents & Media
Datasheets CD0603/1005-Z
PCN Obsolescence/ EOL CD0603/1005-Z Zener Diode Dec/2016
PCN Part Status Change Multiple Devices Optimization Plans Jul/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 100nA @ 800mV
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD0603-Z5V1DKR

06:21:05 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD0603-Z5V1TR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.05600
Send Feedback