Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number CD0603-Z4V7CT-ND
Quantity Available 1,907
Can ship immediately
Manufacturer

Manufacturer Part Number

CD0603-Z4V7

Description DIODE ZENER 4.7V 150MW 0603
Expanded Description Zener Diode 4.7V 150mW ±5% Surface Mount 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CD0603/1005-Z
PCN Obsolescence/ EOL CD0603/1005-Z Zener Diode Dec/2016
PCN Part Status Change Multiple Devices Optimization Plans Jul/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 78 Ohm
Current - Reverse Leakage @ Vr 5µA @ 2V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CZRUR52C4V7-HF-ND CZRUR52C4V7-HF Comchip Technology Tape & Reel (TR) ? 0
0.05235 4,000  Non-Stock ?
CZRUR52C4V7-ND CZRUR52C4V7 Comchip Technology Tape & Reel (TR) ? 0
0.07400 4,000  Non-Stock ?
641-1028-1-ND CZRU52C4V7 Comchip Technology Cut Tape (CT) ? 42,372 - Immediate
0.48000 1
CZRU52C4V7-HF-ND CZRU52C4V7-HF Comchip Technology Tape & Reel (TR) ? 0
0.06256 4,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD0603-Z4V7CT

11:13:41 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32400 3.24
25 0.25240 6.31
100 0.19110 19.11
250 0.13520 33.80
500 0.10816 54.08
1,000 0.08292 82.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD0603-Z4V7TR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.05600
Send Feedback