• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number CD0603-S0180RCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CD0603-S0180R

Description DIODE GEN PURP 80V 100MA 0603
Expanded Description Diode Standard 80V 100mA Surface Mount 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CD0603/1005S
RoHS Information CD0603 Series Material Declaration
3D Model CD0603-S0180R.stp
PCN Part Status Change Multiple Devices Optimization Plans Jul/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 50nA @ 75V
Capacitance @ Vr, F 4pF @ 1V, 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Operating Temperature - Junction -40°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD0603-S0180RCT

05:23:31 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD0603-S0180RTR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.05760
Send Feedback