Add To Favorites
Product Overview
Digi-Key Part Number CAY16-302J4LFCT-ND
Quantity Available 12,526
Can ship immediately
Manufacturer

Manufacturer Part Number

CAY16-302J4LF

Description RES ARRAY 4 RES 3K OHM 1206
Expanded Description 3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
3D Model CAY16-F4.stp
Online Catalog CAY16 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAY16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 3k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CAY16-302J4LFCT

16:48:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.13800 1.38
25 0.10040 2.51
50 0.07280 3.64
100 0.05390 5.39
250 0.04140 10.35
500 0.03260 16.30
1,000 0.02257 22.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY16-302J4LFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01710
  • Digi-Reel® ? : CAY16-302J4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,526 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback