Add To Favorites
Product Overview
Digi-Key Part Number CAY16-220J2LFCT-ND
Quantity Available 8,260
Can ship immediately
Manufacturer

Manufacturer Part Number

CAY16-220J2LF

Description RES ARRAY 2 RES 22 OHM 0606
Expanded Description 22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
3D Model CAY 16-J2.stp
Online Catalog CAY16 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAY16
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0606, Convex
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CAY16-220J2LFCT

22:40:25 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.19200 1.92
25 0.14000 3.50
50 0.10140 5.07
100 0.07520 7.52
250 0.05772 14.43
500 0.04548 22.74
1,000 0.03148 31.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY16-220J2LFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.02385
  • Digi-Reel® ? : CAY16-220J2LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback