• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CAY16-151J4LFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CAY16-151J4LF

Description RES ARRAY 4 RES 150 OHM 1206
Expanded Description 150 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CAT,CAY 16 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAY16
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 150
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CAY16-151J4LFDKR

15:47:12 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY16-151J4LFTR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00660
  • Cut Tape (CT) ? : CAY16-151J4LFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,864 - Immediate
  • Unit Price: 0.16000
Send Feedback