• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CAY10-240J4LFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CAY10-240J4LF

Description RES ARRAY 4 RES 24 OHM 0804
Expanded Description 24 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CAY10 Series
RoHS Information CAY10-J4LF Series Material Declaration
3D Model CAY 10-J4.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAY10
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 24
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names CAY10-240J4LFDKR

02:21:51 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY10-240J4LFTR-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01357
  • Cut Tape (CT) ? : CAY10-240J4LFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,625 - Immediate
  • Unit Price: 0.45000
Send Feedback