Add To Favorites
Product Overview
Digi-Key Part Number CAY10-150J4LFDKR-ND
Quantity Available 2,877
Can ship immediately
Manufacturer

Manufacturer Part Number

CAY10-150J4LF

Description RES ARRAY 4 RES 15 OHM 0804
Expanded Description 15 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAY10 Series
RoHS Information CAY10-J4LF Series Material Declaration
3D Model CAY 10-J4.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CAY10 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAY10
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 15
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names CAY10-150J4LFDKR

18:42:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32300 3.23
25 0.23840 5.96
50 0.17580 8.79
100 0.12900 12.90
250 0.10660 26.65
500 0.08790 43.95
1,000 0.06358 63.58
5,000 0.05330 266.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY10-150J4LFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.01357
  • Cut Tape (CT) ? : CAY10-150J4LFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,877 - Immediate
  • Unit Price: 0.45000
Send Feedback