Add To Favorites
Product Overview
Digi-Key Part Number CAT25-510JALFCT-ND
Quantity Available 10,294
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT25-510JALF

Description RES ARRAY 8 RES 51 OHM 1608
Expanded Description 51 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CAT25 Series
3D Model CAT 25-J.stp
Online Catalog CAT25 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAT25
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 51
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1608, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names CAT25-510JALFCT

19:44:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.31200 3.12
25 0.23080 5.77
50 0.17000 8.50
100 0.12490 12.49
250 0.10316 25.79
500 0.08504 42.52
1,000 0.06152 61.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT25-510JALFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.05182
  • Digi-Reel® ? : CAT25-510JALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback