Add To Favorites
Product Overview
Digi-Key Part Number CAT16-390J4LFDKR-ND
Quantity Available 2,624
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT16-390J4LF

Description RES ARRAY 4 RES 39 OHM 1206
Expanded Description 39 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CAT,CAY 16 Series
3D Model CAT 16-J4.stp
Online Catalog CAT16 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAT16
Packaging ? Digi-Reel® ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 39
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CAT16-390J4LFDKR

07:48:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.18600 1.86
25 0.13560 3.39
50 0.09820 4.91
100 0.07280 7.28
250 0.05592 13.98
500 0.04404 22.02
1,000 0.03049 30.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT16-390J4LFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.00779
  • Cut Tape (CT) ? : CAT16-390J4LFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,624 - Immediate
  • Unit Price: 0.22000
Send Feedback