Add To Favorites
Product Overview
Digi-Key Part Number CAT10-101J4LFCT-ND
Quantity Available 21,330
Can ship immediately
Manufacturer

Manufacturer Part Number

CAT10-101J4LF

Description RES ARRAY 4 RES 100 OHM 0804
Expanded Description 100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CAT10 Series
RoHS Information CAT10-J4LF Material Declaration
3D Model CAT 10-J.stp
Online Catalog CAT10 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CAT10
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT10-101J4LFCT

05:51:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.29000 2.90
25 0.21120 5.28
50 0.15320 7.66
100 0.11350 11.35
250 0.08712 21.78
500 0.06864 34.32
1,000 0.04752 47.52
5,000 0.03960 198.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT10-101J4LFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03360
  • Digi-Reel® ? : CAT10-101J4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback