Add To Favorites
Product Overview
Digi-Key Part Number 93A1A-B28-A20L-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

93A1A-B28-A20L

Description POT 100K OHM 2W CERMET LINEAR
Expanded Description 100k Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 2W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 91-95 Series Datasheet
PCN Design/Specification PBT Resin Jun/2011
PCN Other Multiple Changes 01/Dec/2012
Online Catalog 91, 93 and 95 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 93
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 100k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Cermet
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names 93A1AB28A20L

14:38:31 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.18000 6.18
10 5.66500 56.65
25 5.04720 126.18
50 4.73800 236.90
100 4.32600 432.60
250 3.50200 875.50
500 3.29600 1,648.00
1,000 3.09000 3,090.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback