Add To Favorites
Product Overview
Digi-Key Part Number 91C1D-D16-B13L-ND
Quantity Available 396
Can ship immediately
Manufacturer

Manufacturer Part Number

91C1D-D16-B13L

Description POT 5K OHM 1W PLASTIC LINEAR
Expanded Description 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 1W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 91-95 Series Datasheet
PCN Other Multiple Changes 01/Dec/2012
Online Catalog 91, 92 and 95 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 91
Packaging ? Tray ?
Part Status Active
Taper Linear
Resistance (Ohms) 5k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 1W
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Round
Actuator Length 0.500" (12.70mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names 91C1DD16B13L

15:47:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.91000 5.91
10 5.41800 54.18
25 4.82640 120.66
50 4.53100 226.55
100 4.13700 413.70
250 3.34900 837.25
500 3.15200 1,576.00
1,000 2.95500 2,955.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback