Add To Favorites
Product Overview
Digi-Key Part Number 91C1A-D20-B15L-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

91C1A-D20-B15L

Description POT 10K OHM 1W PLASTIC LINEAR
Expanded Description 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 1W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 91-95 Series Datasheet
PCN Other Multiple Changes 01/Dec/2012
Online Catalog 91, 92 and 95 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 91
Packaging ? Tray ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 1W
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Round
Actuator Length 0.625" (15.88mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5

10:41:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.98000 4.98
10 4.56500 45.65
25 4.06720 101.68
50 3.81800 190.90
100 3.48600 348.60
250 2.82200 705.50
500 2.65600 1,328.00
1,000 2.49000 2,490.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback