Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 91A1A-G28-B20L-ND
Quantity Available
Manufacturer

Manufacturer Part Number

91A1A-G28-B20L

Description POT 100K OHM 1W PLASTIC LINEAR
Expanded Description 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 1W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 91-95 Series Datasheet
PCN Design/Specification PBT Resin Jun/2011
PCN Other Multiple Changes 01/Dec/2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 91
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 100k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 1W
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names 91A1AG28B20L

03:47:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
270 4.38400 1,183.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback