Add To Favorites
Product Overview
Digi-Key Part Number 91A1A-B20-B20L-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

91A1A-B20-B20L

Description POT 100K OHM 1W PLASTIC LINEAR
Expanded Description 100k Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 1W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 91-95 Series Datasheet
PCN Design/Specification PBT Resin Jun/2011
PCN Other Multiple Changes 01/Dec/2012
Online Catalog 91, 92 and 95 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 91
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 100k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 1W
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.625" (15.88mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names 91A1AB20B20L

16:36:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.91000 5.91
10 5.41800 54.18
25 4.82640 120.66
50 4.53100 226.55
100 4.13700 413.70
250 3.34900 837.25
500 3.15200 1,576.00
1,000 2.95500 2,955.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback