Add To Favorites
Product Overview
Digi-Key Part Number 82A1A-B24-A13L-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

82A1A-B24-A13L

Description POT 5K OHM 2W CERMET LINEAR
Expanded Description 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 2W Solder Hook
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 81,82,85,86 Series
PCN Other Multiple Changes 01/Dec/2012
Online Catalog 81, 82 and 86 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 82
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 5k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Cermet
Termination Style Solder Hook
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names 82A1AB24A13L

22:34:22 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.17000 11.17
10 10.77300 107.73
25 9.57600 239.40
50 8.77800 438.90
100 7.98000 798.00
250 6.38400 1,596.00
500 6.18450 3,092.25
1,000 5.78550 5,785.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback