Add To Favorites
Product Overview
Digi-Key Part Number 78F471J-TR-RCCT-ND
Quantity Available 14,945
Can ship immediately
Manufacturer

Manufacturer Part Number

78F471J-TR-RC

Description FIXED IND 470UH 90MA 14 OHM TH
Expanded Description 470µH Unshielded Wirewound Inductor 90mA 14 Ohm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 78F Series
Product Training Modules Magnetic Product Overview
3D Model 78F.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog 78F Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 78F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±5%
Current Rating 90mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 14 Ohm Max
Q @ Freq 60 @ 790kHz
Frequency - Self Resonant 2.55MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 790kHz
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 78F471J-TR-RCCT

19:14:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.21500 2.15
25 0.18800 4.70
50 0.16120 8.06
100 0.14780 14.78
250 0.13440 33.60
500 0.12634 63.17
1,000 0.09677 96.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback