
70ADJ-5-ML1G | |
---|---|
DigiKey Part Number | 70ADJ-5-ML1GTR-ND - Tape & Reel (TR) 70ADJ-5-ML1GCT-ND - Cut Tape (CT) 70ADJ-5-ML1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-5-ML1G |
Description | CONN SPRING MOD MALE 5POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-5-ML1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $2.03000 | $20.30 |
25 | $1.90320 | $47.58 |
50 | $1.81200 | $90.60 |
100 | $1.72550 | $172.55 |
250 | $1.61736 | $404.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.54016 | $770.08 |
1,000 | $1.46667 | $1,466.67 |
1,500 | $1.42532 | $2,137.98 |
2,500 | $1.37490 | $3,437.25 |
3,500 | $1.34268 | $4,699.38 |
5,000 | $1.30935 | $6,546.75 |