Add To Favorites
Product Overview
Digi-Key Part Number 51AAL-C20-A13L-ND
Quantity Available 492
Can ship immediately
Manufacturer

Manufacturer Part Number

51AAL-C20-A13L

Description POT 5K OHM 1W CERMET LINEAR
Expanded Description 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Cermet 1W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Pro Audio 51
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 5k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 1W
Temperature Coefficient ±150ppm/°C
Number of Turns 1
Rotation 290°
Adjustment Type Side Adjustment
Resistive Material Cermet
Termination Style PC Pins
Actuator Type Flatted
Actuator Length 0.625" (15.88mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 45

09:42:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.22000 10.22
10 9.85500 98.55
25 8.76000 219.00
50 8.03000 401.50
100 7.30000 730.00
250 5.84000 1,460.00
500 5.65750 2,828.75
1,000 5.29250 5,292.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback