Add To Favorites
Product Overview
Digi-Key Part Number 4818P-2-103LFCT-ND
Quantity Available 3,144
Can ship immediately
Manufacturer

Manufacturer Part Number

4818P-2-103LF

Description RES ARRAY 17 RES 10K OHM 18SOIC
Expanded Description 10k Ohm ±2% 80mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 18-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 4800P Series
3D Model 4818P.stp
Online Catalog 4800P Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4800P
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 17
Number of Pins 18
Power Per Element 80mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 18-SOIC (0.220", 5.59mm Width)
Supplier Device Package 18-SOM
Size / Dimension 0.490" L x 0.220" W (12.45mm x 5.59mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 4818P-2-103LFCT

12:57:11 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.15900 11.59
25 1.06600 26.65
50 0.97240 48.62
100 0.84150 84.15
250 0.71060 177.65
500 0.59840 299.20
1,000 0.49742 497.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4818P-2-103LFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.44200
  • Digi-Reel® ? : 4818P-2-103LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback