Add To Favorites
Product Overview
Digi-Key Part Number 4816P-1-330-ND
Quantity Available 1,202
Can ship immediately
Manufacturer

Manufacturer Part Number

4816P-T01-330

Description RES ARRAY 8 RES 33 OHM 16SOIC
Expanded Description 33 Ohm ±1 Ohm 160mW Power Per Element Isolated Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 4800P Series
3D Model 4816P.stp
PCN Design/Specification 4400,4800 Model Terminal Finish Aug/2007
41xx,43xx,44x,48xx Model May 2012
Online Catalog 4600X Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4800P
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33
Tolerance ±1 Ohm
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package 16-SOM
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.094" (2.40mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
4816P-T01-330LF-ND 4816P-T01-330LF Bourns Inc. Tube ? 840 - Immediate
1.12000 1
Additional Resources
Standard Package ? 50
Other Names 4816P-001-330
4816P-1-330
4816P-1-330TR-ND
4816PT01330

05:19:29 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.99200 9.92
25 0.91200 22.80
50 0.83200 41.60
100 0.72000 72.00
250 0.60800 152.00
500 0.51200 256.00
1,000 0.42560 425.60
5,000 0.40800 2,040.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback