Add To Favorites
Product Overview
Digi-Key Part Number 4816P-1-271LFCT-ND
Quantity Available 3,821
Can ship immediately
Manufacturer

Manufacturer Part Number

4816P-1-271LF

Description RES ARRAY 8 RES 270 OHM 16SOIC
Expanded Description 270 Ohm ±2% 160mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 4800P Series
3D Model 4816P.stp
PCN Design/Specification 4400,4800 Model Terminal Finish Aug/2007
41xx,43xx,44x,48xx Model May 2012
Online Catalog 4800P Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4800P
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 270
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package 16-SOM
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 4816P-1-271LFCT

19:27:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 0.95500 9.55
25 0.87800 21.95
50 0.80080 40.04
100 0.69300 69.30
250 0.58520 146.30
500 0.49280 246.40
1,000 0.40964 409.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4816P-1-271LFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.36400
  • Digi-Reel® ? : 4816P-1-271LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,821 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 4816P-T01-271LF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,739 - Immediate
  • Unit Price: 1.12000
Send Feedback