Add To Favorites
Product Overview
Digi-Key Part Number 4608X-102-106LF-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Manufacturer Part Number

4608X-102-106LF

Description RES ARRAY 4 RES 10M OHM 8SIP
Expanded Description 10M Ohm ±5% 300mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 4600x Series
3D Model 4608X.stp
Online Catalog 4600X Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10M
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 300mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 200

00:14:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.45000 4.50
25 0.35120 8.78
50 0.29700 14.85
100 0.23400 23.40
250 0.19800 49.50
500 0.16200 81.00
1,000 0.12600 126.00
5,000 0.11970 598.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback