Add To Favorites
Product Overview
Digi-Key Part Number 4606X-AP1-103LFCT-ND
Quantity Available 4,950
Can ship immediately
Manufacturer

Manufacturer Part Number

4606X-AP1-103LF

Description RES ARRAY 5 RES 10K OHM 6SIP
Expanded Description 10k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 4600x Series
3D Model 4606X.stp
Online Catalog 4600X Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 5
Number of Pins 6
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4606X-AP1-103LFCT

15:27:52 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.45100 4.51
25 0.35160 8.79
50 0.29760 14.88
100 0.23450 23.45
250 0.19844 49.61
500 0.16236 81.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 4606X-1-103LF-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,085 - Immediate
  • Unit Price: 0.50000
  • Tape & Box (TB) ? : 4606X-AP1-103LFTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.11480
Send Feedback