Add To Favorites
Product Overview
Digi-Key Part Number 4606X-2-822LF-ND
Quantity Available 2,645
Can ship immediately
Manufacturer

Manufacturer Part Number

4606X-102-822LF

Description RES ARRAY 3 RES 8.2K OHM 6SIP
Expanded Description 8.2k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4606X.stp
Online Catalog 4600X Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 8.2k
Tolerance ±2%
Number of Resistors 3
Number of Pins 6
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 200
Other Names 4606X-102-822LF-ND
4606X-2-822LF
4606X102822LF

06:59:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.36000 3.60
25 0.28080 7.02
50 0.23760 11.88
100 0.18720 18.72
250 0.15840 39.60
500 0.12960 64.80
1,000 0.10080 100.80
5,000 0.09576 478.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback