Add To Favorites
Product Overview
Digi-Key Part Number 4606X-2-183LF-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4606X-102-183LF

Description RES ARRAY 3 RES 18K OHM 6SIP
Expanded Description 18k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4600x Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4606X.stp
Online Catalog 4600X Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 18k
Tolerance ±2%
Number of Resistors 3
Number of Pins 6
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 200
Other Names 4606X-102-183LF-ND
4606X-2-183LF

14:27:39 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.38200 3.82
25 0.29040 7.26
50 0.21580 10.79
100 0.16050 16.05
250 0.13560 33.90
500 0.11622 58.11
1,000 0.08854 88.54
5,000 0.07471 373.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback