Add To Favorites
Product Overview
Digi-Key Part Number 4416P-1-100LFCT-ND
Quantity Available 2,383
Can ship immediately
Manufacturer

Manufacturer Part Number

4416P-1-100LF

Description RES ARRAY 8 RES 10 OHM 16SOIC
Expanded Description 10 Ohm ±1 Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 4400P Series Datasheet
3D Model 4416P.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Online Catalog 4400P Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4400P
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10
Tolerance ±1 Ohm
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOL
Size / Dimension 0.410" L x 0.295" W (10.41mm x 7.50mm)
Height - Seated (Max) 0.114" (2.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 4416P-1-100LFCT

11:18:40 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 1.71
10 1.51300 15.13
25 1.40240 35.06
50 1.32000 66.00
100 1.15500 115.50
250 0.99000 247.50
500 0.82500 412.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4416P-1-100LFTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.65000
  • Digi-Reel® ? : 4416P-1-100LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback