Add To Favorites
Product Overview
Digi-Key Part Number 4310R-1-152LF-ND
Quantity Available 2,313
Can ship immediately
Manufacturer

Manufacturer Part Number

4310R-101-152LF

Description RES ARRAY 9 RES 1.5K OHM 10SIP
Expanded Description 1.5k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 4300R Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4310R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Online Catalog 4300R Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4300R
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 1.5k
Tolerance ±2%
Number of Resistors 9
Number of Pins 10
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 20
Other Names 4310R-1-152LF
4310R-101-152LF-ND
4310R101152LF

21:49:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.75900 7.59
25 0.66720 16.68
50 0.60960 30.48
100 0.52900 52.90
250 0.46000 115.00
500 0.38180 190.90
1,000 0.31050 310.50
5,000 0.29624 1,481.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback