Add To Favorites
Product Overview
Digi-Key Part Number 4308R-2-562LF-ND
Quantity Available 1,878
Can ship immediately
Manufacturer

Manufacturer Part Number

4308R-102-562LF

Description RES ARRAY 4 RES 5.6K OHM 8SIP
Expanded Description 5.6k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4300R Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4308R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Online Catalog 4300R Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4300R
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 5.6k
Tolerance ±2%
Number of Resistors 4
Number of Pins 8
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 25
Other Names 4308R-102-562LF-ND
4308R-2-562LF
4308R102562LF

03:47:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.72600 7.26
25 0.63800 15.95
50 0.58300 29.15
100 0.50600 50.60
250 0.44000 110.00
500 0.36520 182.60
1,000 0.29700 297.00
5,000 0.28336 1,416.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback