Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 4308R-1-121LF-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4308R-101-121LF

Description RES ARRAY 7 RES 120 OHM 8SIP
Expanded Description 120 Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 4300R Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4308R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4300R
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 120
Tolerance ±2%
Number of Resistors 7
Number of Pins 8
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 25
Other Names 4308R-1-121LF
4308R-101-121LF-ND
4308R101121LF

22:08:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.28930 578.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback