Add To Favorites
Product Overview
Digi-Key Part Number 4306R-2-183LF-ND
Quantity Available 2,030
Can ship immediately
Manufacturer

Manufacturer Part Number

4306R-102-183LF

Description RES ARRAY 3 RES 18K OHM 6SIP
Expanded Description 18k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 4300R Series
Other Related Documents 4300 vs. 4600 Model Bulletin
3D Model 4306R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Online Catalog 4300R Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4300R
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 18k
Tolerance ±2%
Number of Resistors 3
Number of Pins 6
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 6-SIP
Supplier Device Package 6-SIP
Size / Dimension 0.584" L x 0.085" W (14.83mm x 2.16mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 35
Other Names 4306R-102-183LF-ND
4306R-2-183LF
4306R102183LF

06:08:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.66000 6.60
25 0.58000 14.50
50 0.53000 26.50
100 0.46000 46.00
250 0.40000 100.00
500 0.33200 166.00
1,000 0.27000 270.00
5,000 0.25760 1,288.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback