Add To Favorites
Product Overview
Digi-Key Part Number 4114R-1-121LF-ND
Quantity Available 1,181
Can ship immediately
Manufacturer

Manufacturer Part Number

4114R-1-121LF

Description RES ARRAY 7 RES 120 OHM 14DIP
Expanded Description 120 Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 4100R Series
3D Model 4114R.stp
Online Catalog 4100R Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 4100R
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 120
Tolerance ±2%
Number of Resistors 7
Number of Pins 14
Power Per Element 250mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-DIP
Size / Dimension 0.765" L x 0.300" W (19.43mm x 7.62mm)
Height - Seated (Max) 0.185" (4.69mm)
 
Additional Resources
Standard Package ? 25
Other Names 4114R1121LF

15:51:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.69300 6.93
25 0.60920 15.23
50 0.55660 27.83
100 0.48300 48.30
250 0.42000 105.00
500 0.34860 174.30
1,000 0.28350 283.50
5,000 0.27048 1,352.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback