Add To Favorites
Product Overview
Digi-Key Part Number 3610S-1-104-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

3610S-1-104

Description POT 100K OHM 1.5W WIREWOUND LIN
Expanded Description 100k Ohm Gang Linear Panel Mount Potentiometer None 10 Turn Wirewound 1.5W Solder Hook
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 3610 Series
PCN Design/Specification Multiple Models Varnish Process 18/Jan/2012
Online Catalog Knobpot® 3610 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Knobpot® 3610
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 100k
Tolerance ±5%
Number of Gangs 1
Built in Switch None
Power (Watts) 1.5W
Temperature Coefficient ±50ppm/°C
Number of Turns 10
Rotation 3600°
Adjustment Type User Defined
Resistive Material Wirewound
Termination Style Solder Hook
Actuator Type Knob
Actuator Length 0.740" (18.80mm)
Actuator Diameter 0.875" (22.23mm)
Bushing Thread -
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 1

15:44:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 136.18000 136.18
10 122.56200 1,225.62
25 105.53960 2,638.49
50 98.73060 4,936.53
100 91.92150 9,192.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback