Add To Favorites
Product Overview
Digi-Key Part Number 3319P-104-ND
Quantity Available 5,881
Can ship immediately
Manufacturer

Manufacturer Part Number

3319P-1-104

Description TRIMMER 100K OHM 0.2W PC PIN
Expanded Description 100k Ohm 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 3319 Series
3D Model 3319P.stp
Online Catalog Trimpot® 3319 - Open Frame Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3319 - Open Frame
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100k
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.433" x 0.354" Face x 0.250" H (11.00mm x 9.00mm x 6.35mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 3319P-104
3319P1104

20:38:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.36600 3.66
25 0.33000 8.25
50 0.31900 15.95
100 0.30800 30.80
250 0.28600 71.50
500 0.26400 132.00
1,000 0.24750 247.50
5,000 0.18700 935.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback