Add To Favorites
Product Overview
Digi-Key Part Number 3314J-104ECT-ND
Quantity Available 1,869
Can ship immediately
Manufacturer

Manufacturer Part Number

3314J-1-104E

Description TRIMMER 100K OHM 0.25W SMD
Expanded Description 100k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3314 Series
3D Model 3314J1.stp
Online Catalog Trimpot® 3314 - Sealed Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3314 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3314J-104E
3314J-104ECT

11:57:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 2.18
10 1.91400 19.14
25 1.71600 42.90
50 1.65000 82.50
100 1.58400 158.40
250 1.51800 379.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3314J-104ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.14000
  • Digi-Reel® ? : 3314J-104EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,869 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 3314J-1-104G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.93000
Send Feedback