Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 3302W-3-202ECT-ND
Quantity Available 1,639
Can ship immediately
Manufacturer

Manufacturer Part Number

3302W-3-202E

Description TRIMMER 2K OHM 0.15W SMD
Expanded Description 2k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 3302 Series
3D Model 3302W003.stp
3302W003.igs
PCN Obsolescence/ EOL 3302,3303,3364 Models Dec/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3302 - Open Frame
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 2k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.108" x 0.087" Face x 0.041" H (2.75mm x 2.20mm x 1.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3302W-202ECT
3302W-202ECT-ND
3302W-202ECTR
3302W-3-202ECT

06:01:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.57200 5.72
25 0.51040 12.76
50 0.49280 24.64
100 0.45760 45.76
250 0.44880 112.20
500 0.41360 206.80
1,000 0.35200 352.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3302W-3-202ETR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.29600
Send Feedback