Add To Favorites
Product Overview
Digi-Key Part Number 3224G-1-205ECT-ND
Quantity Available 880
Can ship immediately
Manufacturer

Manufacturer Part Number

3224G-1-205E

Description TRIMMER 2M OHM 0.25W SMD
Expanded Description 2M Ohm 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 3224 Series
3D Model 3224G.stp
3224G.igs
PCN Design/Specification 3224 Model Epoxy Color June/2007
3214, 3224 Series Plastic March/2011
Online Catalog Trimpot® 3224 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3224 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2M
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.181" x 0.138" Face x 0.154" H (4.60mm x 3.50mm x 3.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 3224G-1-205ECT

05:20:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 4.92
10 4.50700 45.07
25 4.01560 100.39
50 3.76980 188.49
100 3.44190 344.19
250 2.78632 696.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3224G-1-205ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.68200
  • Digi-Reel® ? : 3224G-1-205EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback