Add To Favorites
Product Overview
Digi-Key Part Number 3057Y-1-500-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

3057Y-1-500

Description TRIMMER 50 OHM 1W PC PIN
Expanded Description 50 Ohm 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 3057 Series
3D Model 3057Y.stp
3057Y.igs
Online Catalog Trimpot® 3057 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3057 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 50
Power (Watts) 1W
Tolerance ±5%
Temperature Coefficient ±50ppm/°C
Number of Turns 22
Adjustment Type Side Adjustment
Resistive Material Wirewound
Mounting Type Chassis Mount
Termination Style PC Pins
Size / Dimension Rectangular - 0.315" x 0.190" Face x 1.250" L (8.00mm x 4.83mm x 31.75mm)
 
Additional Resources
Standard Package ? 10
Other Names 3057Y1500

12:28:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.43000 23.43
10 21.55100 215.51
25 17.80320 445.08
50 15.92900 796.45
100 14.99200 1,499.20
250 14.05500 3,513.75
500 13.58650 6,793.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback