Add To Favorites
Product Overview
Digi-Key Part Number 2323-H-RC-ND
Quantity Available 489
Can ship immediately
Manufacturer

Manufacturer Part Number

2323-H-RC

Description FIXED IND 820UH 2.6A 270 MOHM TH
Expanded Description 820µH Unshielded Toroidal Inductor 2.6A 270 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 2300 Series
3D Model 2323-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
PCN Packaging Label Change 30/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2300 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2300
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 820µH
Tolerance ±15%
Current Rating 2.6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 270 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.280" Dia (32.51mm)
Height - Seated (Max) 0.650" (16.51mm)
 
Additional Resources
Standard Package ? 36
Other Names 2323HRC

21:10:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 3.19
10 2.92600 29.26
25 2.66000 66.50
50 2.23440 111.72
100 1.91520 191.52
250 1.80880 452.20
500 1.76890 884.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback