Add To Favorites
Product Overview
Digi-Key Part Number M1424-ND
Quantity Available 207
Can ship immediately
Manufacturer

Manufacturer Part Number

2200LL-180-H-RC

Description FIXED IND 18UH 13.1A 7 MOHM TH
Expanded Description 18µH Unshielded Toroidal Inductor 13.1A 7 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 2200LL Series
Product Training Modules Magnetic Product Overview
3D Model 2200LL-180-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2200LL Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2200LL
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Sendust
Inductance 18µH
Tolerance ±15%
Current Rating 13.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (27.94mm)
Height - Seated (Max) 0.550" (13.97mm)
 
Additional Resources
Standard Package ? 108
Other Names 2200LL-180H-RC
2200LL180HRC
M1424

05:14:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 3.80
10 3.48300 34.83
25 3.16600 79.15
50 2.65940 132.97
100 2.27950 227.95
250 2.15288 538.22
500 2.10540 1,052.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback