Add To Favorites
Product Overview
Digi-Key Part Number M8805-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

2107-H-RC

Description 33µH Unshielded Toroidal Inductor 5A 29 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 2100 Series
Product Training Modules Magnetic Product Overview
3D Model 2107-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
PCN Packaging Label Change 30/Jun/2015
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 2100 Series
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

Bourns Inc.

Series 2100
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 33µH
Tolerance ±15%
Current Rating 5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 29 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 100
Other Names 2107HRC
M8805

08:42:37 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 2.22
10 2.05200 20.52
25 1.88120 47.03
50 1.60740 80.37
100 1.43640 143.64
250 1.23120 307.80
500 1.16280 581.40
1,000 1.13715 1,137.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback