Add To Favorites
Product Overview
Digi-Key Part Number M1400-ND
Quantity Available 1,152
Can ship immediately
Manufacturer

Manufacturer Part Number

2100LL-100-H-RC

Description FIXED IND 10UH 11.4A 5 MOHM TH
Expanded Description 10µH Shielded Toroidal Inductor 11.4A 5 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 2100LL Series
Product Training Modules Magnetic Product Overview
RoHS Information 2100LL-100H-RC Material Declaration
3D Model 2100LL-100-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2100LL Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2100LL
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Sendust
Inductance 10µH
Tolerance ±15%
Current Rating 11.4A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.860" Dia (21.84mm)
Height - Seated (Max) 0.450" (11.43mm)
 
Additional Resources
Standard Package ? 144
Other Names 2100LL-100H-RC
2100LL100HRC
M1400

15:28:36 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 2.80
10 2.56700 25.67
25 2.33400 58.35
50 1.96060 98.03
100 1.68050 168.05
250 1.58712 396.78
500 1.55212 776.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback