Add To Favorites
Product Overview
Digi-Key Part Number 2017-23-SMC-RPLFCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2017-23-SMC-RPLF

Description GDT 230V 10KA 20% SURFACE MOUNT
Expanded Description Gas Discharge Tube 230V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2017
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount Vertical
Package / Case Disc 8.00mm Tabbed SMD
 
Additional Resources
Standard Package ? 1
Other Names 2017-23-SMC-RPLFCT

11:35:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
5 1.58400 7.92
10 1.50500 15.05
50 1.21440 60.72
100 1.02960 102.96
250 1.00320 250.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2017-23-SMC-RPLFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.79200
  • Digi-Reel® ? : 2017-23-SMC-RPLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback