Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 828-1059-1-ND
Quantity Available 7,760
Can ship immediately
Manufacturer

Manufacturer Part Number

BMF055

Description IMU ACCEL/GYRO/MAG VOLTAGE 28LGA
Expanded Description Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor Voltage Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bosch Sensortec

Series -
Part Status Active
Sensor Type Accelerometer, Gyroscope, Magnetometer, 3 Axis
Output Type Voltage
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 828-1059-1

03:54:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.98000 12.98
5 11.38600 56.93
10 10.24700 102.47
25 9.10800 227.70
50 8.42500 421.25
100 7.28640 728.64
500 6.83100 3,415.50
1,000 6.37560 6,375.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 828-1059-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 5.69250
  • Digi-Reel® ? : 828-1059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback