Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TO-64-030-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TO-64-030

Description SPACER TUBULAR GEN PURP 0.030"
Expanded Description Component Spacer General Purpose - Axial, Radial Tubular 0.030" (0.76mm) Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TO-zzz-zzz
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series DISS-O-PADs®
Part Status Active
Type Spacer
Shape Tubular
Usage General Purpose - Axial, Radial
Material -
Color Natural
Features Wash Away
Length 0.030" (0.76mm)
Width -
Height 0.030" (0.76mm)
Diameter - Outside 0.140" (3.56mm)
Diameter - Inside 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1,000

07:17:13 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.09108 91.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback