Add To Favorites
Product Overview
Digi-Key Part Number 492-2191-1-ND
Quantity Available 1,985
Can ship immediately
Manufacturer

Manufacturer Part Number

SMTL4-SBC-YG

Description LED BICLR SYLW/SGN WTR CLR PLCC4
Expanded Description Green, Yellow 574nm Green, 591nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Yellow 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMTL4-SBC-YG
Online Catalog PLCC-4 Bi-Color Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 115mcd Green, 180mcd Yellow
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.9V Green, 1.9V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 574nm Green, 591nm Yellow
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.05mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 492-2191-1

18:49:30 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.89400 8.94
25 0.68800 17.20
100 0.61920 61.92
250 0.55044 137.61
500 0.46788 233.94
1,000 0.38531 385.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2191-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.33360
  • Digi-Reel® ? : 492-2191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback