Add To Favorites
Product Overview
Digi-Key Part Number 492-2178-1-ND
Quantity Available 720
Can ship immediately
Manufacturer

Manufacturer Part Number

SMTL2-SRC

Description LED SRED 631NM WTR CLR PLCC2
Expanded Description Red 631nm LED Indication - Discrete 1.9V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMTL2-SRC
3D Model SMTL2.igs
Online Catalog PLCC-2 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 180mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 631nm
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Additional Resources
Standard Package ? 1
Other Names 492-2178-1

13:23:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.78300 7.83
25 0.64880 16.22
100 0.55940 55.94
250 0.49224 123.06
500 0.42510 212.55
1,000 0.33561 335.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2178-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.28476
  • Digi-Reel® ? : 492-2178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback