Add To Favorites
Product Overview
Digi-Key Part Number 492-2176-1-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Manufacturer Part Number

SMTL2-SOC

Description LED SUP ORN 605NM WTR CLR PLCC2
Expanded Description Orange 605nm LED Indication - Discrete 1.9V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMTL2-SOC
3D Model SMTL2.igs
Online Catalog PLCC-2 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 800mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Additional Resources
Standard Package ? 1
Other Names 492-2176-1

00:37:55 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.89400 8.94
25 0.68800 17.20
100 0.61920 61.92
250 0.55044 137.61
500 0.46788 233.94
1,000 0.38531 385.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2176-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.33360
  • Digi-Reel® ? : 492-2176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback