Add To Favorites
Product Overview
Digi-Key Part Number 492-2166-1-ND
Quantity Available 3,994
Can ship immediately
Manufacturer

Manufacturer Part Number

SM2835UWDW02

Description LED, SURFACE MOUNT, SM2835, 0.2W
Expanded Description LED Lighting SM2835 White, Warm 3000K 3.2V 60mA 120° 1411 (3528 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SM2835 Series
Design Resources Development Tool Selector
3D Model SM2835UWDx02.igs
Online Catalog SM2835 Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series SM2835
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 22 lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 115 lm/W
CRI (Color Rendering Index) 80
Current - Max -
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Supplier Device Package 2835
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.040" (1.02mm)
Thermal Resistance of Package -
 
Additional Resources
Standard Package ? 1
Other Names 492-2166-1

06:01:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.31000 3.10
25 0.25360 6.34
100 0.20280 20.28
250 0.17108 42.77
500 0.14572 72.86
1,000 0.11405 114.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2166-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.09504
  • Digi-Reel® ? : 492-2166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback